Reference Only
JBX1CTMC07
Circular Push Pull Connectors Pin Contact 0.7mm Crimp Shell Size 1
Datasheet
JBX1CTMC07 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular Push Pull Connectors | |
| Product | Contacts | |
| Contact Gender | Pin (Male) | |
| Shell Size | 1 | |
| Termination Style | Crimp | |
| Series | JBX | |
| Packaging | Bulk | |
| Product Type | Circular Push Pull Connectors | |
| Subcategory | Circular Connectors | |
| Part # Aliases | JBX1CTMC07 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,78 € | 778,00 € | |
| 7,14 € | 3.570,00 € | |
| 7,07 € | 7.070,00 € | |
| 7,00 € | 35.000,00 € | |
| 6,73 € | 67.300,00 € |
Need more?
Sign in to add notes