Reference Only
JBXHH2G06FSSDSR
Circular Push Pull Connectors 6P Socket Receptacle IP68 Solder Size 2
Datasheet
JBXHH2G06FSSDSR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Receptacle | |
| Contact Gender | Socket (Female) | |
| Shell Size | 2 | |
| Mounting Style | Panel | |
| Termination Style | Solder Cup | |
| IP Rating | IP68 | |
| Series | JBX | |
| Packaging | Bulk | |
| Current Rating | 12 A | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Brass | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 900 V | |
| Wire Gauge | 22 AWG | |
| Part # Aliases | JBXHH2G06FSSDSR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 60,68 € | 1.517,00 € | |
| 58,20 € | 2.910,00 € | |
| 57,63 € | 5.763,00 € | |
| 57,04 € | 28.520,00 € | |
| 54,85 € | 54.850,00 € |
Need more?
Sign in to add notes