Reference Only
MS27467T15Z19S
Circular MIL Spec Connector PLUG W RFI SZ 15-19 BZN
Datasheet
MS27467T15Z19S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Style | Straight | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | MS27467T15Z19S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium; Lead |
77In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 96,84 € | 96,84 € | |
| 80,70 € | 403,50 € | |
| 71,73 € | 717,30 € | |
| 68,68 € | 1.717,00 € | |
| 65,88 € | 3.294,00 € | |
| 65,23 € | 6.523,00 € |
Need more?
My Notes
Sign into see notes.