Reference Only
MS27467T25Z37S
Circular MIL Spec Connector PLUG W RFI SZ 25-37 BZN
Datasheet
MS27467T25Z37S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Style | Straight | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | MS27467T25Z37S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium; Lead |
0In Stock
39 Can be Built
Build Time: 20 Days
39 can be built in 20 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 137,76 € | 137,76 € | |
| 131,90 € | 1.319,00 € | |
| 126,51 € | 3.162,75 € | |
| 125,26 € | 6.263,00 € | |
| 124,02 € | 12.402,00 € | |
| 122,79 € | 30.697,50 € |
Need more?
My Notes
Sign into see notes.