Reference Only
MS27467T9Z98S
Circular MIL Spec Connector PLUG W RFI SZ 09-98 BZN
Datasheet
MS27467T9Z98S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Style | Straight | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | MS27467T9Z98S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium; Lead |
46In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 69,94 € | 69,94 € | |
| 58,29 € | 291,45 € | |
| 51,81 € | 518,10 € | |
| 49,60 € | 1.240,00 € | |
| 47,58 € | 2.379,00 € | |
| 47,10 € | 4.710,00 € |
Need more?
My Notes
Sign into see notes.