Reference Only
MS27468T11Z99P
Circular MIL Spec Connector JAM NUT RECEPT SZ11 BZN
Datasheet
MS27468T11Z99P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Jam Nut | |
| Mounting Style | Panel | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | MS27468T11Z99P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium; Lead |
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 91,19 € | 91,19 € | |
| 75,99 € | 379,95 € | |
| 67,54 € | 675,40 € | |
| 64,67 € | 1.616,75 € | |
| 62,03 € | 3.101,50 € | |
| 61,42 € | 6.142,00 € | |
| 60,81 € | 15.202,50 € |
Need more?
Sign in to add notes