Reference Only
MS27468T13Z98P
Circular MIL Spec Connector JAM NUT RECEPT SZ 13-98 BZN
Datasheet
MS27468T13Z98P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Jam Nut | |
| Mounting Style | Panel | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium; Lead |
0In Stock
35 Can be Built
Build Time: 35 Days
35 can be built in 35 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 61,40 € | 61,40 € | |
| 51,95 € | 519,50 € | |
| 50,40 € | 1.260,00 € | |
| 49,66 € | 2.483,00 € | |
| 49,17 € | 4.917,00 € | |
| 48,68 € | 12.170,00 € |
Need more?
My Notes
Sign into see notes.