Reference Only
MS27468T15Z5P
Circular MIL Spec Connector JAM NUT RECEPT SZ15-05 BZN
Datasheet
MS27468T15Z5P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Jam Nut | |
| Mounting Style | Panel | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium; Lead |
0In Stock
67 Can be Built
Build Time: 20 Days
67 can be built in 20 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 71,58 € | 71,58 € | |
| 63,62 € | 636,20 € | |
| 60,91 € | 1.522,75 € | |
| 58,43 € | 2.921,50 € | |
| 57,85 € | 5.785,00 € | |
| 57,28 € | 14.320,00 € |
Need more?
My Notes
Sign into see notes.