Reference Only
MS27656T11Z98P
Circular MIL Spec Connector WALL MOUNT RECEPT SZ 11 BZN
Datasheet
MS27656T11Z98P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Wall Mount | |
| Mounting Style | Wall Mount | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | MS27656T11Z98P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
0In Stock
1 Can be Built
Build Time: 35 Days
1 can be built in 35 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 50,07 € | 50,07 € | |
| 44,50 € | 445,00 € | |
| 42,61 € | 1.065,25 € | |
| 40,87 € | 2.043,50 € | |
| 40,46 € | 4.046,00 € | |
| 40,06 € | 10.015,00 € |
Need more?
My Notes
Sign into see notes.