Reference Only
MS27656T13F98PB
Circular MIL Spec Connector WALL MOUNT RECEPT SZ 13-98
Datasheet
MS27656T13F98PB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Wall Mount | |
| Mounting Style | Wall Mount | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | MS27656T13F98PB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
0In Stock
17 Can be Built
Build Time: 15 Days
17 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 61,82 € | 309,10 € | |
| 54,95 € | 549,50 € | |
| 52,61 € | 1.315,25 € | |
| 50,46 € | 2.523,00 € | |
| 49,03 € | 4.903,00 € | |
| 48,55 € | 12.137,50 € |
Need more?
Sign in to add notes