Reference Only
MS27656T13F98PC
Circular MIL Spec Connector WALL MOUNT RECEPT SZ 13-98
Datasheet
MS27656T13F98PC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Wall Mount | |
| Mounting Style | Wall Mount | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
14 Can be Built
Build Time: 15 Days
14 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 62,62 € | 313,10 € | |
| 55,66 € | 556,60 € | |
| 53,29 € | 1.332,25 € | |
| 51,12 € | 2.556,00 € | |
| 48,81 € | 4.881,00 € | |
| 48,32 € | 12.080,00 € |
Need more?
Sign in to add notes