
MS27656T15B19S
Circular MIL Spec Connector WALL MOUNT RECEPT SZ 15-19 ODC
Datasheet
MS27656T15B19S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 19 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 15-19 | |
| Product | Receptacles | |
| Shell Size | 15 | |
| Shell Style | Wall Mount | |
| MIL Type | MIL-DTL-38999 I | |
| Termination Style | Crimp | |
| Mounting Style | Wall Mount | |
| Current Rating | 7.5 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | MS 38999 I | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Olive Drab Cadmium | |
| Subcategory | Circular Connectors | |
| Wire Gauge | 24 AWG to 20 AWG | |
| Part # Aliases | MS27656T15B19S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium; Lead |
0In Stock
119 Can be Built
Build Time: 15 Days
119 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 66,48 € | 66,48 € | |
| 59,10 € | 591,00 € | |
| 56,58 € | 1.414,50 € | |
| 54,27 € | 2.713,50 € | |
| 53,73 € | 5.373,00 € | |
| 53,20 € | 13.300,00 € |
Need more?
My Notes
Sign into see notes.