Reference Only
MS27656T19F32S
Circular MIL Spec Connector WALL MOUNT RECEPT SZ 19-32 NI
Datasheet
MS27656T19F32S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 32 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 19-32 | |
| Product | Receptacles | |
| Shell Size | 19 | |
| Shell Style | Wall Mount | |
| MIL Type | MIL-DTL-38999 I | |
| Termination Style | Crimp | |
| Mounting Style | Wall Mount | |
| Current Rating | 7.5 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | MS 38999 I | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Passivated Steel | |
| Subcategory | Circular Connectors | |
| Part # Aliases | MS27656T19F32S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 71,40 € | 357,00 € | |
| 63,47 € | 634,70 € | |
| 60,77 € | 1.519,25 € | |
| 58,29 € | 2.914,50 € | |
| 57,71 € | 5.771,00 € | |
| 57,14 € | 14.285,00 € |
Need more?
My Notes
Sign into see notes.