Reference Only
MS27656T25B24S
Circular MIL Spec Connector REAR MOUNT SQ FL RECEPT SZ 25
Datasheet
MS27656T25B24S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Wall Mount | |
| Mounting Style | Wall Mount | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
61 Can be Built
Build Time: 20 Days
61 can be built in 20 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 93,63 € | 93,63 € | |
| 83,22 € | 832,20 € | |
| 79,68 € | 1.992,00 € | |
| 76,43 € | 3.821,50 € | |
| 75,67 € | 7.567,00 € | |
| 74,92 € | 18.730,00 € |
Need more?
My Notes
Sign into see notes.