Reference Only
RC20M12K1000
Standard Circular Contacts STANDARD CIRCULAR CONTACT
Datasheet
RC20M12K1000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Socket (Female) | |
| Current Rating | 15 A | |
| Contact Size | 16 | |
| Contact Material | Copper Alloy | |
| Wire Gauge | 20 AWG | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Contact Type | Machined Contacts | |
| Product | Contacts | |
| Packaging | Bulk | |
| Product Type | Standard Circular Contacts | |
| Subcategory | Circular Connectors | |
| Part # Aliases | RC20M12K1000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4.466In Stock
3.000 expected 10-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,98 € | 5,88 € | |
| 0,86 € | 860,00 € | |
| 0,84 € | 1.680,00 € | |
| 0,82 € | 2.460,00 € | |
| 0,80 € | 4.000,00 € | |
| 0,78 € | 7.800,00 € | |
| 0,77 € | 38.500,00 € |
Need more?
Sign in to add notes