Reference Only

SM16M11D70

Standard Circular Contacts Trim Trio Pin Crimp 16 AWG Contact Sz 16

Manufacturer:

Mfr Part:
SM16M11D70

TTI Part:
SM16M11D70

EDA / CAD Models

Alternate Part Number

192990-2630

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Contacts
Contact GenderPin (Male)
Current Rating13 A
Contact Size16
Contact MaterialCopper Alloy
Wire Gauge18 AWG to 16 AWG
Termination StyleCrimp
Contact PlatingGold
Contact TypeStamped and Formed
ProductContacts
SeriesSM
PackagingReel
Product TypeStandard Circular Contacts
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesSM16M11D70

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

21.000
On Order
21.000 expected 08-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3.000 / Multiples: 3.000)
Quantity Unit PriceExt. Price
0,597 €1.791,00 €
0,59 €3.540,00 €
0,583 €5.247,00 €
0,577 €8.655,00 €
0,57 €17.100,00 €
0,563 €33.780,00 €
Need more?
Sign in to add notes