Reference Only

SMS12H1

Headers & Wire Housings 12P Strain Relief Hood

Manufacturer:

Mfr Part:
SMS12H1

TTI Part:
SMS12H1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryHeaders & Wire Housings
ProductAccessories
TypeStrain Relief
Pitch5.08 mm (0.2 in)
Row Spacing2.54 mm (0.1 in)
Contact PlatingGold
SeriesSMS
ApplicationBoard-to-Board, Cable
PackagingKit
Contact MaterialCopper Alloy
Housing MaterialPolyamide (PA)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # AliasesSMS12H1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

200In Stock

300 expected 03-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 500 / Multiples: 100)
Quantity Unit PriceExt. Price
5,59 €2.795,00 €
5,37 €5.370,00 €
Need more?

Associated Parts

SMS12P1 Souriau

Souriau

Headers & Wire Housings 12P Cable Plug Sz 16
Sign in to add notes