Reference Only
UT014DCG
Standard Circular Connector Receptacle Dust Cap Shell Size 14
Datasheet
UT014DCG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 14 | |
| Shell Material | Zinc Alloy | |
| Accessory Type | Cap (Sealing Cap) | |
| IP Rating | IP68, IP69K | |
| Series | UTO | |
| Packaging | Bulk | |
| Housing Gender | Female | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Part # Aliases | UT014DCG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
545In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,33 € | 11,33 € | |
| 9,63 € | 96,30 € | |
| 9,03 € | 225,75 € | |
| 8,59 € | 429,50 € | |
| 8,18 € | 818,00 € | |
| 8,09 € | 2.022,50 € | |
| 7,64 € | 3.820,00 € | |
| 7,10 € | 7.100,00 € |
Need more?
Sign in to add notes