Reference Only
UT016AD
Standard Circular Connector Shrink Boot Adaptor Shell Size 16
Datasheet
UT016AD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 16 | |
| Mounting Style | Cable | |
| Shell Material | Aluminum Alloy | |
| Accessory Type | Shrink Boot Adapter | |
| Diameter | 20.6 mm | |
| Height | 30 mm | |
| IP Rating | IP68, IP69K | |
| Series | UTO | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
600 expected on from 10-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,42 € | 21,42 € | |
| 17,85 € | 1.785,00 € |
Need more?
My Notes
Sign into see notes.