Reference Only
UT016JCS
Standard Circular Connector Short Cable Clamp IP68 Shell Size 16
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 16 | |
| Mounting Style | Cable | |
| Shell Material | Brass | |
| Accessory Type | Cable Gland | |
| Height | 62.5 mm | |
| IP Rating | IP68, IP69K | |
| Series | UTO | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Part # Aliases | UT016JCS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
445In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,15 € | 28,15 € | |
| 23,93 € | 239,30 € | |
| 18,89 € | 472,25 € | |
| 18,69 € | 934,50 € | |
| 18,09 € | 1.809,00 € | |
| 17,35 € | 4.337,50 € | |
| 17,17 € | 8.585,00 € |
Need more?
Sign in to add notes