Reference Only
UT061412SH04
Standard Circular Connector UT0 PLUG COUPLING RING
Datasheet
UT061412SH04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 14 | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| IP Rating | IP68 | |
| Series | UTO | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Male | |
| Mating Cycles | 500 Cycle | |
| Mating Style | Bayonet | |
| Mounting Type | Flange | |
| Product Type | Standard Circular Connector | |
| Shell Style | Wall Mount | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Voltage Rating | 500 V | |
| Part # Aliases | UT061412SH04 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,29 € | 964,50 € | |
| 19,09 € | 1.909,00 € | |
| 18,89 € | 4.722,50 € | |
| 18,69 € | 93.450,00 € |
Need more?
My Notes
Sign into see notes.