Reference Only
UT07104SH
Standard Circular Connector 4P Sckt Receptacle Jam Nut Size 10
Datasheet
UT07104SH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 4 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 10 | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| Shell Material | Zinc Alloy | |
| Diameter | 27 mm | |
| IP Rating | IP67 | |
| Current Rating | 10 A | |
| Series | UTO | |
| Packaging | Each | |
| Cable Diameter | 13 mm | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Female | |
| Housing Material | Thermoplastic (TP) | |
| Insert Arrangement | 4 | |
| Mating Cycles | 500 | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Shell Style | Jam Nut | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Voltage Rating | 500 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,51 € | 587,75 € | |
| 22,51 € | 1.125,50 € | |
| 21,59 € | 2.159,00 € | |
| 21,38 € | 5.345,00 € | |
| 21,17 € | 10.585,00 € | |
| 20,96 € | 20.960,00 € | |
| 20,35 € | 50.875,00 € | |
| 19,96 € | 99.800,00 € |
Need more?
Sign in to add notes