Reference Only
UT071823PH
Standard Circular Connector 23P Pin Receptacle Jam Nut Size 18
Datasheet
UT071823PH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 23 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 18 | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| Shell Material | Zinc Alloy | |
| Diameter | 41.3 mm | |
| IP Rating | IP67 | |
| Series | UTO | |
| Packaging | Bulk | |
| Cable Diameter | 8 mm | |
| Housing Gender | Female | |
| Insert Arrangement | 23 | |
| Mating Style | Bayonet | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Shell Style | Jam Nut | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Voltage Rating | 250 V | |
| Part # Aliases | UT071823PH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
44In Stock
75 expected 24-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,43 € | 35,43 € | |
| 31,97 € | 319,70 € | |
| 27,22 € | 680,50 € | |
| 26,95 € | 2.695,00 € | |
| 26,57 € | 6.642,50 € |
Need more?
Sign in to add notes