Reference Only
UT072235PH
Standard Circular Connector 35P Pin Receptacle Jam Nut Size 22
Datasheet
UT072235PH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 35 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 22 | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| Shell Material | Zinc Alloy | |
| Diameter | 49.2 mm | |
| IP Rating | IP67 | |
| Series | UTO | |
| Packaging | Bulk | |
| Cable Diameter | 6 mm | |
| Housing Gender | Female | |
| Insert Arrangement | 35 | |
| Mating Style | Bayonet | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Shell Style | Jam Nut | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 250 V | |
| Part # Aliases | UT072235PH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,76 € | 869,00 € | |
| 33,28 € | 1.664,00 € | |
| 31,93 € | 3.193,00 € | |
| 31,60 € | 7.900,00 € | |
| 31,28 € | 15.640,00 € | |
| 30,96 € | 30.960,00 € | |
| 30,08 € | 75.200,00 € | |
| 29,51 € | 147.550,00 € |
Need more?
Sign in to add notes