Reference Only
UTG0104SH
Standard Circular Connector 4P Socket Receptacle Wall Mount Size 10
Datasheet
UTG0104SH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 4 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 10 | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 15 mm | |
| IP Rating | IP65 | |
| Series | UTG0-xH | |
| Packaging | Bulk | |
| Insert Arrangement | 10-4 | |
| Product Type | Standard Circular Connector | |
| Shell Style | Square Flange | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
88In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,17 € | 15,17 € | |
| 14,87 € | 148,70 € | |
| 14,57 € | 364,25 € | |
| 10,84 € | 542,00 € | |
| 7,31 € | 731,00 € | |
| 7,23 € | 3.615,00 € | |
| 5,97 € | 5.970,00 € |
Need more?
Sign in to add notes