Reference Only
UTG01619P
Standard Circular Connector UTG MALE REC. SIZE 16
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 19 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 16 | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| Shell Material | Thermoplastic (TP) | |
| Series | UTG0 | |
| Packaging | Bulk | |
| Insert Arrangement | 16-19 | |
| Product Type | Standard Circular Connector | |
| Shell Style | Square Flange | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
290In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,28 € | 9,28 € | |
| 8,58 € | 429,00 € | |
| 7,63 € | 763,00 € | |
| 7,38 € | 3.690,00 € | |
| 7,27 € | 7.270,00 € | |
| 7,20 € | 18.000,00 € | |
| 7,13 € | 35.650,00 € | |
| 7,05 € | 70.500,00 € |
Need more?
Sign in to add notes