Reference Only
UTG01823P
Standard Circular Connector SQ. FLANGE RECEPT/SZ 18/MALE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 23 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 18 | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| Shell Material | Thermoplastic (TP) | |
| Series | UTG0 | |
| Packaging | Bulk | |
| Insert Arrangement | 18-23 | |
| Product Type | Standard Circular Connector | |
| Shell Style | Square Flange | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536944020 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
271In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,69 € | 11,69 € | |
| 10,96 € | 109,60 € | |
| 10,13 € | 253,25 € | |
| 9,07 € | 453,50 € | |
| 8,73 € | 873,00 € | |
| 8,33 € | 2.082,50 € | |
| 8,23 € | 4.115,00 € |
Need more?
My Notes
Sign into see notes.