Reference Only
UTG02028SH
Standard Circular Connector 28P Sckt Receptacle Wall Mount Size 20
Datasheet
UTG02028SH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 28 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 20 | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 31.7 mm | |
| Height | 36.5 mm | |
| IP Rating | IP65 | |
| Series | UTG0-xH | |
| Packaging | Bulk | |
| Insert Arrangement | 20-28 | |
| Product Type | Standard Circular Connector | |
| Shell Style | Square Flange | |
| Subcategory | Circular Connectors | |
| Part # Aliases | UTG02028SH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,49 € | 16,49 € | |
| 11,82 € | 295,50 € | |
| 11,69 € | 584,50 € | |
| 11,35 € | 1.135,00 € | |
| 11,12 € | 5.560,00 € | |
| 11,00 € | 11.000,00 € | |
| 10,88 € | 27.200,00 € | |
| 10,76 € | 53.800,00 € |
Need more?
Sign in to add notes