Reference Only
UTG16PG
Standard Circular Connector Cable Clamp IP65 Shell Size 16
Datasheet
UTG16PG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 16 | |
| Shell Material | Plastic | |
| Accessory Type | Cable Clamp | |
| IP Rating | IP65 | |
| Series | UTG-PG | |
| Packaging | Bulk | |
| Compliance | UL | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | UTG16PG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,54 € | 11,54 € | |
| 11,27 € | 56,35 € | |
| 9,50 € | 237,50 € | |
| 8,85 € | 442,50 € | |
| 7,98 € | 798,00 € | |
| 7,89 € | 1.972,50 € | |
| 7,80 € | 3.900,00 € | |
| 7,17 € | 71.700,00 € |
Need more?
Sign in to add notes