Reference Only
UTG22AC
Standard Circular Connector Cable Clamp Size 22 With Strain Relief
Datasheet
UTG22AC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 22 | |
| Shell Material | Plastic | |
| Accessory Type | Cable Clamp with Strain Relief | |
| IP Rating | IP65 | |
| Series | UTG-AC | |
| Packaging | Bulk | |
| Compliance | UL | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
154In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,12 € | 9,12 € | |
| 7,78 € | 77,80 € | |
| 7,70 € | 192,50 € | |
| 7,61 € | 380,50 € | |
| 7,53 € | 753,00 € | |
| 7,44 € | 1.860,00 € | |
| 7,36 € | 3.680,00 € | |
| 7,28 € | 7.280,00 € |
Need more?
Sign in to add notes