Reference Only
UTG6104PN
Standard Circular Connector PLUG SIZE 10 FOR MALE CONTACTS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Cable Plugs | |
| Number of Positions | 4 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 10 | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Shell Material | Thermoplastic (TP) | |
| Series | UTG6 | |
| Packaging | Bulk | |
| Insert Arrangement | 10-4 | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 2 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
921
On Order
921 expected 04-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,91 € | 15,91 € | |
| 14,49 € | 43,47 € | |
| 13,11 € | 131,10 € | |
| 12,60 € | 315,00 € | |
| 12,26 € | 613,00 € | |
| 11,44 € | 1.144,00 € | |
| 11,02 € | 2.755,00 € | |
| 10,90 € | 5.450,00 € |
Need more?
Sign in to add notes