Reference Only
UTG612DCG
Standard Circular Connector Plug Cap Size 12 UTG Series
Datasheet
UTG612DCG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 12 | |
| Shell Material | Metal | |
| Accessory Type | Cap (Dust) | |
| Series | UTG6-DCG | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | UTG612DCG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
80In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,96 € | 12,96 € | |
| 12,83 € | 64,15 € | |
| 10,92 € | 273,00 € | |
| 10,81 € | 540,50 € | |
| 10,70 € | 1.070,00 € | |
| 10,60 € | 2.650,00 € | |
| 10,49 € | 5.245,00 € | |
| 10,35 € | 10.350,00 € |
Need more?
Sign in to add notes