Reference Only
UTG620DCG
Standard Circular Connector Plug Cap Size 20 UTG Series
Datasheet
UTG620DCG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 20 | |
| Shell Material | Metal | |
| Accessory Type | Cap (Sealing Cap) | |
| Series | UTG6-DCG | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,59 € | 1.259,00 € | |
| 12,46 € | 6.230,00 € | |
| 12,32 € | 12.320,00 € | |
| 12,19 € | 30.475,00 € | |
| 12,06 € | 60.300,00 € |
Need more?
My Notes
Sign into see notes.