Reference Only
UTG622DCG
Standard Circular Connector Plug Dust Cap Sz 22 W/ STR RLF
Datasheet
UTG622DCG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 22 | |
| Shell Material | Metal | |
| Accessory Type | Cap (Sealing Cap) | |
| Series | UTG6-DCG | |
| Packaging | Bulk | |
| Housing Gender | Male | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | UTG622DCG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,10 € | 652,50 € | |
| 25,85 € | 2.585,00 € | |
| 25,59 € | 12.795,00 € | |
| 25,34 € | 126.700,00 € |
Need more?
Sign in to add notes