Reference Only
UTGX01412P
Standard Circular Connector SQ FL RCPT12 P
Datasheet
UTGX01412P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 12 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 14 | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Shell Material | Polyamide (PA) | |
| Diameter | 22.31 mm | |
| Height | 28.6 mm | |
| IP Rating | IP65, IP67, IP69K | |
| Current Rating | 16 A | |
| Series | UTGX | |
| Packaging | Bulk | |
| Color | Black | |
| Contact Material | Brass | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Female | |
| Insert Arrangement | 12 | |
| Mating Cycles | 500 Cycles | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Square Flange | |
| Subcategory | Circular Connectors | |
| Thread Size | 13/16-20 UNEF | |
| Voltage Rating | 500 V | |
| Wire Gauge | 14 AWG | |
| Part # Aliases | UTGX01412P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,08 € | 302,00 € | |
| 11,12 € | 1.112,00 € | |
| 11,01 € | 5.505,00 € | |
| 10,90 € | 10.900,00 € |
Need more?
Sign in to add notes