Reference Only
UTL6164W4S
Standard Circular Connector Size 16 UTL plug for overmolding cable
Datasheet
UTL6164W4S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 8 Position | |
| Shell Size | 16 | |
| Mounting Style | Cable Mount | |
| Contact Plating | Silver | |
| IP Rating | IP44 | |
| Current Rating | 16 A, 44 A | |
| Series | UTL 4W4 | |
| Packaging | Bulk | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Mating Cycles | 1000 Cycles | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Wire Gauge | 16 AWG to 8 AWG | |
| Part # Aliases | UTL6164W4S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,52 € | 363,00 € | |
| 13,17 € | 1.317,00 € | |
| 11,76 € | 5.880,00 € | |
| 11,64 € | 11.640,00 € |
Need more?
Sign in to add notes