Reference Only
UTS08E2P
Standard Circular Connector 2P Pin Receptacle Square Flange Sz 8E
Datasheet
UTS08E2P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 2 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 8 | |
| Mounting Style | Panel | |
| Termination Style | Solder Cup | |
| Contact Plating | Gold | |
| Shell Material | Plastic | |
| Diameter | 11.9 mm | |
| Height | 21 mm | |
| IP Rating | IP68, IP69K | |
| Current Rating | 7 A | |
| Series | UTS0-E | |
| Packaging | Bulk | |
| Cable Diameter | 7 mm | |
| Housing Gender | Female | |
| Insert Arrangement | 2 | |
| Mating Style | Bayonet | |
| Product Type | Standard Circular Connector | |
| Shell Style | Square Flange | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Voltage Rating | 250 V | |
| Part # Aliases | UTS08E2P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,63 € | 340,75 € | |
| 10,17 € | 1.017,00 € | |
| 10,06 € | 5.030,00 € | |
| 9,97 € | 9.970,00 € |
Need more?
Sign in to add notes