Reference Only
UTS1JC10E6S71
Standard Circular Connector EL FIC CONNECTOR WITH C
Datasheet
UTS1JC10E6S71 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Receptacle Assemblies | |
| Number of Positions | 6 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 10 | |
| Termination Style | Solder Cup | |
| Accessory Type | Cap | |
| IP Rating | IP68 | |
| Series | UTS1-JC | |
| Packaging | Bulk | |
| Insert Arrangement | 10-6 | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | UTS1JC10E6S71 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,92 € | 848,00 € | |
| 32,99 € | 3.299,00 € | |
| 32,67 € | 16.335,00 € | |
| 32,34 € | 32.340,00 € |
Need more?
Sign in to add notes