Reference Only
UTS1JC1412P
Standard Circular Connector 12P Pin Recept Sz 14 Cable Mnt Backshell
Datasheet
UTS1JC1412P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 12 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 14 | |
| Mounting Style | In-Line | |
| Termination Style | Crimp | |
| Shell Material | Plastic | |
| Diameter | 22.2 mm | |
| Height | 35.1 mm | |
| IP Rating | IP69X | |
| Current Rating | 10 A | |
| Series | UTS1-JC | |
| Packaging | Bulk | |
| Cable Diameter | 10 mm | |
| Housing Gender | Female | |
| Insert Arrangement | 12 | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | In-Line | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Voltage Rating | 500 V | |
| Part # Aliases | UTS1JC1412P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
175In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,98 € | 12,98 € | |
| 11,92 € | 298,00 € | |
| 11,42 € | 1.142,00 € | |
| 11,30 € | 2.825,00 € | |
| 11,15 € | 5.575,00 € | |
| 11,03 € | 11.030,00 € | |
| 10,91 € | 27.275,00 € | |
| 10,79 € | 53.950,00 € |
Need more?
Sign in to add notes