Reference Only
UTS1JC147PSCR
Standard Circular Connector 7P Pin Recept Sz 14 Cable Mnt Backshell
Datasheet
UTS1JC147PSCR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 7 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 14 | |
| Mounting Style | In-Line | |
| Termination Style | Screw | |
| Contact Plating | Gold | |
| Shell Material | Plastic | |
| Diameter | 22.2 mm | |
| Height | 35.1 mm | |
| IP Rating | IP69X | |
| Series | UTS1-JC-SCR | |
| Packaging | Bulk | |
| Cable Diameter | 16 mm | |
| Current Rating | 10 A | |
| Housing Gender | Female | |
| Insert Arrangement | 7 | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | In-Line | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Voltage Rating | 500 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
12In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,27 € | 32,27 € | |
| 31,95 € | 159,75 € | |
| 31,64 € | 316,40 € | |
| 31,32 € | 783,00 € | |
| 31,01 € | 1.550,50 € | |
| 25,75 € | 2.575,00 € |
Need more?
My Notes
Sign into see notes.