Reference Only
UTS614CCRG
Standard Circular Connector Plug Ring Size 14 Green
Datasheet
UTS614CCRG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 14 | |
| Accessory Type | Coding Ring | |
| Diameter | 35.1 mm | |
| Series | UTS6-CC | |
| Packaging | Bulk | |
| Color | Green | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Part # Aliases | UTS614CCRG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926904510 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,87 € | 287,00 € | |
| 2,84 € | 1.420,00 € | |
| 2,80 € | 2.800,00 € | |
| 2,76 € | 5.520,00 € | |
| 2,72 € | 13.600,00 € |
Need more?
Sign in to add notes