Reference Only
UTS618DCG
Standard Circular Connector PLUG SEALING CAP SIZE 18
Datasheet
UTS618DCG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 18 | |
| Termination Style | Solder Pin | |
| Accessory Type | Cap (Sealing Cap) | |
| Diameter | 33 mm | |
| Height | 5 mm | |
| IP Rating | IP68 | |
| Series | UTS6-DCG | |
| Packaging | Bulk | |
| Color | Black | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Part # Aliases | UTS618DCG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
156In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,51 € | 25,51 € | |
| 21,68 € | 216,80 € | |
| 20,32 € | 508,00 € | |
| 19,83 € | 991,50 € | |
| 18,29 € | 1.829,00 € | |
| 17,18 € | 4.295,00 € | |
| 16,36 € | 8.180,00 € |
Need more?
Sign in to add notes