
UTS6FC1210P
Standard Circular Connector CABLEPLUG
Datasheet
UTS6FC1210P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 10 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 12 | |
| Termination Style | Crimp | |
| Shell Material | Plastic | |
| IP Rating | IP69X | |
| Series | UTS6-FC | |
| Packaging | Bulk | |
| Cable Diameter | 6 mm | |
| Housing Gender | Male | |
| Insert Arrangement | 10 | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Part # Aliases | UTS6FC1210P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
3In Stock
88 expected 28-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,89 € | 647,25 € | |
| 23,79 € | 2.379,00 € | |
| 23,54 € | 11.770,00 € | |
| 23,30 € | 23.300,00 € |
Need more?
Sign in to add notes