Reference Only
UTS6GJC1412S
Standard Circular Connector 12P SZ 14 BACKSHELL STRAIGHT SOCKET PLUG
Datasheet
UTS6GJC1412S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 12 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 14 | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Shell Material | Plastic | |
| Diameter | 22.2 mm | |
| IP Rating | IP68, IP69K | |
| Current Rating | 10 A | |
| Series | UTS6GJC | |
| Packaging | Bulk | |
| Cable Diameter | 10 mm | |
| Color | Black | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Male | |
| Housing Material | Thermoplastic | |
| Insert Arrangement | 12 | |
| Length | 80.5 mm | |
| Mating Cycles | 250 | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Voltage Rating | 500 V | |
| Part # Aliases | UTS6GJC1412S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
1.000 expected 14-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,19 € | 27,19 € | |
| 24,91 € | 124,55 € | |
| 23,10 € | 231,00 € | |
| 18,27 € | 456,75 € | |
| 18,08 € | 904,00 € | |
| 17,49 € | 1.749,00 € | |
| 16,78 € | 4.195,00 € | |
| 16,60 € | 8.300,00 € |
Need more?
Sign in to add notes