Reference Only
UTS6JC102W2S
Standard Circular Connector 2W2 Sz 10 Strt Plug w/ Socket Contacts
Datasheet
UTS6JC102W2S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 4 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 10 | |
| Mounting Style | Wire | |
| Termination Style | Crimp | |
| Shell Material | Plastic | |
| Diameter | 26.7 mm | |
| IP Rating | IP68, IP69K | |
| Current Rating | 10 A | |
| Series | UTS | |
| Packaging | Bulk | |
| Cable Diameter | 20 mm | |
| Housing Gender | Male | |
| Insert Arrangement | 2W2 | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Voltage Rating | 500 V | |
| Part # Aliases | UTS6JC102W2S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,42 € | 335,50 € | |
| 12,68 € | 1.268,00 € | |
| 11,52 € | 5.760,00 € | |
| 11,41 € | 11.410,00 € |
Need more?
Sign in to add notes