Reference Only
UTS6JC103P
Standard Circular Connector 3P Straight Pin Plug Backshell Size 10
Datasheet
UTS6JC103P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 3 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 10 | |
| Mounting Style | Wire | |
| Termination Style | Crimp | |
| Shell Material | Plastic | |
| Diameter | 26.7 mm | |
| IP Rating | IP69X | |
| Current Rating | 10 A | |
| Series | UTS6-JC | |
| Packaging | Bulk | |
| Cable Diameter | 16 mm | |
| Housing Gender | Male | |
| Insert Arrangement | 3 | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Voltage Rating | 500 V | |
| Part # Aliases | UTS6JC103P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
474In Stock
1.000 expected 21-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,88 € | 14,88 € | |
| 13,14 € | 131,40 € | |
| 11,47 € | 573,50 € | |
| 10,61 € | 1.061,00 € | |
| 10,08 € | 5.040,00 € | |
| 9,97 € | 9.970,00 € | |
| 9,86 € | 24.650,00 € | |
| 9,75 € | 48.750,00 € |
Need more?
Sign in to add notes