Reference Only
UTS6JC1419S
Standard Circular Connector 19P Strt Socket Plug Backshell Size 14
Datasheet
UTS6JC1419S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 19 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 14 | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Shell Material | Plastic | |
| Diameter | 35.1 mm | |
| IP Rating | IP69X | |
| Current Rating | 5 A | |
| Series | UTS6-JC | |
| Packaging | Bulk | |
| Cable Diameter | 5 mm | |
| Housing Gender | Male | |
| Insert Arrangement | 19 | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Voltage Rating | 250 V | |
| Part # Aliases | UTS6JC1419S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 9A991.d |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
2.135
On Order
2.135 expected on from 10-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,37 € | 14,37 € | |
| 13,31 € | 332,75 € | |
| 13,17 € | 658,50 € | |
| 12,16 € | 1.216,00 € | |
| 11,59 € | 5.795,00 € | |
| 11,46 € | 11.460,00 € | |
| 11,34 € | 28.350,00 € | |
| 11,22 € | 56.100,00 € |
Need more?
Sign in to add notes