Reference Only
UTS6JC1832S
Standard Circular Connector 32P STRAIGHT SOCKET PLUG SHELL SIZE 18
Datasheet
UTS6JC1832S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 32 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 18 | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Shell Material | Plastic | |
| Diameter | 42 mm | |
| IP Rating | IP69X | |
| Current Rating | 5 A | |
| Series | UTS | |
| Packaging | Bulk | |
| Cable Diameter | 5 mm | |
| Housing Gender | Male | |
| Insert Arrangement | 32 | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Voltage Rating | 250 V | |
| Part # Aliases | UTS6JC1832S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.198In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,47 € | 19,47 € | |
| 17,11 € | 427,75 € | |
| 16,94 € | 847,00 € | |
| 15,76 € | 1.576,00 € | |
| 15,61 € | 7.805,00 € | |
| 15,45 € | 15.450,00 € | |
| 15,30 € | 38.250,00 € | |
| 15,15 € | 75.750,00 € |
Need more?
Sign in to add notes