Reference Only
UTS718MPN
Fiber Optic Connectors Jam nut receptacle optical MPO conn
Datasheet
UTS718MPN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Fiber Optic Connectors | |
| Series | UTS7-MPN | |
| Product | Receptacles | |
| Number of Positions | 1 Position | |
| IP Rating | IP68, IP69K | |
| Packaging | Bulk | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Tradename | Trim Trio | |
| Part # Aliases | UTS718MPN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,96 € | 574,00 € | |
| 21,20 € | 2.120,00 € | |
| 19,45 € | 9.725,00 € | |
| 19,26 € | 19.260,00 € | |
| 19,07 € | 47.675,00 € | |
| 18,88 € | 94.400,00 € | |
| 18,69 € | 186.900,00 € |
Need more?
Sign in to add notes