Reference Only
UTVB18-19SN
Standard Circular Connector 10P Reverse Bayonet Skt Receptacle Sz 18
Datasheet
UTVB1819SN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Mounting Style | Panel | |
| Series | UTV | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Part # Aliases | UTVB1819SN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 85,60 € | 85,60 € | |
| 72,78 € | 727,80 € | |
| 69,91 € | 1.398,20 € | |
| 67,57 € | 3.378,50 € | |
| 63,84 € | 6.384,00 € |
Need more?
My Notes
Sign into see notes.